CAD | USD

TPS22958NEVM

TPS22958NEVM

Digi-Key Part Number
296-42231-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS22958NEVM
Supplier
Description
EVAL MOD TPS22958N LOAD SWITCH
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
TPS22958N Power Distribution Switch (Load Switch) Power Management Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Box
Part Status
Active
Type
Power Management
Function
Power Distribution Switch (Load Switch)
Embedded
No
Utilized IC / Part
TPS22958N
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
Price and Procurement

1 In Stock
Can ship immediately