CAD | USD

SOT-23-6 PKG
SOT-23-6 PKG
SOT-23-6
TPS22860DBVR
Digi-Key Part Number
296-43982-2-ND - Tape & Reel (TR)
296-43982-1-ND - Cut Tape (CT)
296-43982-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS22860DBVR
Supplier
Description
IC PWR SWITCH 1:1 SOT23-6
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Power Switch/Driver 1:1 - 200mA SOT-23-6
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
General Purpose
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
-
Interface
On/Off
Voltage - Load
1.65V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
200mA
Rds On (Typ)
920mOhm
Input Type
-
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
SOT-23-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

21,369 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.39000$1.39
10$1.23000$12.30
25$1.15520$28.88
100$0.87550$87.55
250$0.74512$186.28
500$0.70788$353.94
1,000$0.54022$540.22
Additional Resources
AttributeDescription
Other Names
296-43982-2
TPS22860DBVR-ND
Standard Package3,000