CAD | USD

Obsolete item.
30-SSOP-DB
TPS2201IDFR
Digi-Key Part Number
296-3450-2-ND - Tape & Reel (TR)
296-3450-1-ND - Cut Tape (CT)
296-3450-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS2201IDFR
Supplier
Description
IC PWR SWITCH 3:4 30SSOP
Detailed Description
Power Switch/Driver 3:4 1A 30-SSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Type
PCMCIA Switch
Number of Outputs
4
Ratio - Input:Output
3:4
Output Configuration
High Side
Output Type
-
Interface
Parallel
Voltage - Load
3.3V, 5V, 12V
Voltage - Supply (Vcc/Vdd)
4.75V ~ 5.25V
Current - Output (Max)
1A
Rds On (Typ)
160mOhm (Max)
Input Type
-
Features
Power Good, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
30-SSOP
Package / Case
30-SSOP (0.209"", 5.30mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names296-3450-1
Standard Package1