16-SOIC

TPIC2810DR

Digi-Key Part Number
296-46367-2-ND - Tape & Reel (TR)
296-46367-1-ND - Cut Tape (CT)
296-46367-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPIC2810DR
Supplier
Description
IC LED DRIVER LIN 100MA 16SOIC
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
LED Driver IC 8 Output Linear Shift Register - Dimming 100mA 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
40V
Current - Output / Channel
100mA
Frequency
2MHz
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.32000$2.32
10$2.09200$20.92
25$1.97400$49.35
100$1.68170$168.17
250$1.57900$394.75
500$1.38164$690.82
1,000$1.30342$1,303.42
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.30342$3,258.55

Additional Resources
AttributeDescription
Other Names
296-46367-2
296-46367-1
TPIC2810DR-ND
296-46367-6
2156-TPIC2810DR
Standard Package2,500