Amplifier IC 1-Channel (Mono) Class AB 8-NFBGA (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA6205A1NMBR

DigiKey Part Number
296-TPA6205A1NMBRTR-ND - Tape & Reel (TR)
296-TPA6205A1NMBRCT-ND - Cut Tape (CT)
296-TPA6205A1NMBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA6205A1NMBR
Description
1.25-W, MONO, ANALOG INPUT CLASS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-NFBGA (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.25W x 1 @ 8Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-NFBGA (2x2)
Package / Case
8-VFBGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.11600$11.16
25$1.00720$25.18
100$0.88720$88.72
250$0.83016$207.54
500$0.79572$397.86
1,000$0.76741$767.41
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.47316$1,182.90
5,000$0.46065$2,303.25
7,500$0.45438$3,407.85
12,500$0.44744$5,593.00
17,500$0.44338$7,759.15
25,000$0.43948$10,987.00
Manufacturers Standard Package