CAD | USD

RTJ-20-PWQFN Pkg

TPA6130A2RTJR

Digi-Key Part Number
296-21656-2-ND - Tape & Reel (TR)
296-21656-1-ND - Cut Tape (CT)
296-21656-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPA6130A2RTJR
Supplier
Description
IC AMP CLASS AB STER 290MW 20QFN
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 20-QFN (4x4)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
290mW x 1 @ 16Ohm; 138mW x 2 @ 16Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Differential Inputs, I²C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
20-QFN (4x4)
Package / Case
20-WFQFN Exposed Pad
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Price and Procurement

3,217 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Import Tariff may apply to this part if shipping to the United States