CAD | USD

Obsolete item.
20-PLCC
20-PLCC
V20A
TP3420AV309/NOPB
Digi-Key Part Number
TP3420AV309/NOPB-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TP3420AV309/NOPB
Supplier
Description
IC TELECOM INTERFACE 20PLCC
Detailed Description
Telecom IC Transceiver 20-PLCC (9x9)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Obsolete
Function
Transceiver
Interface
ISDN
Voltage - Supply
4.75 ~ 5.25V
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Additional Resources
AttributeDescription
Other Names*TP3420AV309/NOPB
Standard Package40