16-TSSOP Pin View
16-TSSOP Pin View
16-TSSOP

TMUX1209PWR

Digi-Key Part Number
296-53440-2-ND - Tape & Reel (TR)
296-53440-1-ND - Cut Tape (CT)
296-53440-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TMUX1209PWR
Supplier
Description
IC SWITCH DUAL 16TSSOP
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
2 Circuit IC Switch 4:1 5Ohm (Typ) 16-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
5Ohm (Typ)
Channel-to-Channel Matching (ΔRon)
150mOhm
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 5ns (Typ)
-3db Bandwidth
125MHz
Charge Injection
9pC
Channel Capacitance (CS(off), CD(off))
13pF, 38pF
Current - Leakage (IS(off)) (Max)
75nA (Typ)
Crosstalk
-62dB ~ -42dB @ 1MHz ~ 10MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.85000$0.85
10$0.73800$7.38
25$0.68920$17.23
100$0.55120$55.12
250$0.51176$127.94
500$0.43306$216.53
1,000$0.33463$334.63
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.32498$649.96
Additional Resources
AttributeDescription
Other Names
296-53440-6
296-53440-2
296-53440-1
Standard Package2,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX4509CPE+Maxim Integrated81MAX4509CPE+-ND$26.19000Similar
MAX4052ACEE+Maxim Integrated94MAX4052ACEE+-ND$8.28000Similar
ADG509AKPZ-REELAnalog Devices Inc.7,645505-ADG509AKPZ-REELCT-ND$9.79000Similar
ADG509AKNZAnalog Devices Inc.1,359ADG509AKNZ-ND$11.72000Similar