TMS5702135CPGEQQ1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $41.03883
Datasheet
ARM® Cortex®-R4F Hercules™ TMS570 ARM® Cortex®-R Microcontroller IC 16/32-Bit 160MHz 2MB (2M x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS5702135CPGEQQ1

DigiKey Part Number
TMS5702135CPGEQQ1-ND
Manufacturer
Manufacturer Product Number
TMS5702135CPGEQQ1
Description
IC MCU 16/32BIT 2MB FLSH 144LQFP
Customer Reference
Detailed Description
ARM® Cortex®-R4F Hercules™ TMS570 ARM® Cortex®-R Microcontroller IC 16/32-Bit 160MHz 2MB (2M x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
TMS5702135CPGEQQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-R4F
Core Size
16/32-Bit
Speed
160MHz
Connectivity
CANbus, EBI/EMI, FlexRay, I2C, LINbus, MibSPI, SCI, SPI, UART/USART
Peripherals
DMA, POR, PWM, WDT
Number of I/O
58
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 3.6V
Data Converters
A/D 24x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes