CAD | USD

Non-Stock
144-LQFP
TMS320LF2407APGEG4
Digi-Key Product Number
TMS320LF2407APGEG4-ND
ManufacturerTexas Instruments
Manufacturer Product NumberTMS320LF2407APGEG4
DescriptionIC MCU 16BIT 64KB FLASH 144LQFP
Manufacturer Standard Lead Time6 Weeks
Detailed DescriptionC2xx DSP C2000™ C24x 16-Bit Microcontroller IC 16-Bit 40MHz 64KB (32K x 16) FLASH 144-LQFP (20x20)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Texas Instruments
SeriesC2000™ C24x 16-Bit
Package
Tray
Part Status
Active
Core Processor
C2xx DSP
Core Size
16-Bit
Speed
40MHz
Connectivity
CANbus, EBI/EMI, SCI, SPI, UART/USART
Peripherals
POR, PWM, WDT
Program Memory Size
64KB (32K x 16)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
5K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-LQFP (20x20)
Number of I/O
41
Base Product NumberTMS320
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
60$26.49750$1,589.85
Additional Resources
AttributeDescription
Standard Package60