CAD | USD

AN983X-AH-T-21

TMS320LBC57PBK80

Digi-Key Part Number
2156-TMS320LBC57PBK80-TI-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TMS320LBC57PBK80
Supplier
Description
DIGITAL SIGNAL PROCESSOR, 16-BIT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Obsolete
Type
Fixed Point
Interface
BSP, HPI, SSP
Clock Rate
80MHz
Non-Volatile Memory
ROM (64kB)
On-Chip RAM
14kB
Voltage - I/O
3.30V
Voltage - Core
3.30V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
128-LQFP
Supplier Device Package
128-LQFP (14x14)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCN3A991A2
HTSUS8542.31.0001
Tube
QtyUnit PriceExt Price
4$115.83000$463.32
Additional Resources
AttributeDescription
Other Names2156-TMS320LBC57PBK80-TI
Standard Package90