
TMS320C6701GJCA120 | |
|---|---|
DigiKey Part Number | 296-41882-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6701GJCA120 |
Description | IC FLOATING POINT DSP 352-FC/CSP |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 120MHz 352-FCBGA (35x35) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6701GJCA120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Floating Point | |
Interface | Host Interface, McBSP | |
Clock Rate | 120MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 128kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.80V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 352-BBGA, FCBGA | |
Supplier Device Package | 352-FCBGA (35x35) | |
Base Product Number |

