196-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C5515AZCH12

Digi-Key Part Number
296-27199-5-ND
Manufacturer
Manufacturer Product Number
TMS320C5515AZCH12
Description
IC DSP FIXED-POINT 196NFBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tray
Product Status
Active
Type
Fixed Point
Interface
EBI/EMI, I²C, I²S, MMC/SD, SPI, UART/USART, USB
Clock Rate
120MHz
Non-Volatile Memory
ROM (128kB)
On-Chip RAM
320kB
Voltage - I/O
1.8V, 2.5V, 2.8V, 3.3V
Voltage - Core
1.30V
Operating Temperature
-10°C ~ 70°C (TC)
Mounting Type
Surface Mount
Package / Case
196-LFBGA
Supplier Device Package
196-NFBGA (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$21.45000$21.45
10$19.37600$193.76
25$18.47480$461.87
184$16.04179$2,951.69
368$15.32079$5,638.05
552$13.96897$7,710.87
1,104$12.16653$13,431.85
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.