
TMS320C5505AZCH12 | ||
---|---|---|
Digi-Key Part Number | 296-27197-5-ND | |
Manufacturer | ||
Manufacturer Product Number | TMS320C5505AZCH12 | |
Description | IC DSP FIXED-POINT 196NFBGA | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | ||
Package | Tray | |
Product Status | Active | |
Type | Fixed Point | |
Interface | EBI/EMI, I²C, I²S, MMC/SD, SPI, UART/USART, USB | |
Clock Rate | 120MHz | |
Non-Volatile Memory | ROM (128kB) | |
On-Chip RAM | 320kB | |
Voltage - I/O | 1.8V, 2.5V, 2.8V, 3.3V | |
Voltage - Core | 1.05V, 1.30V | |
Operating Temperature | -10°C ~ 70°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 196-LFBGA | |
Supplier Device Package | 196-NFBGA (10x10) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TMS320C5505 Datasheet |
PCN Design/Specification | TMS320C55x4,TMS320C55x5 Datasheet Update 05/Nov/2013 |
PCN Assembly/Origin | Multiple Parts 28/Jul/2022 |
PCN Packaging | |
HTML Datasheet | TMS320C5505 Datasheet |
EDA Models | TMS320C5505AZCH12 by SnapEDA |
Errata | TMS320C5505/C5504 Errata |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $18.72000 | $18.72 |
10 | $16.90600 | $169.06 |
25 | $16.12000 | $403.00 |
184 | $13.99685 | $2,575.42 |
368 | $13.36777 | $4,919.34 |
552 | $12.18824 | $6,727.91 |
1,104 | $10.61558 | $11,719.60 |
Attribute | Description |
---|---|
Other Names | TEXTISTMS320C5505AZCH12 296-27197-5 -296-27197-5-ND -TMS320C5505AZCH12-NDR 2156-TMS320C5505AZCH12 |
Standard Package | 184 |