6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP117NAIYBGT

Digi-Key Part Number
296-TMP117NAIYBGTTR-ND - Tape & Reel (TR)
296-TMP117NAIYBGTCT-ND - Cut Tape (CT)
296-TMP117NAIYBGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP117NAIYBGT
Description
TEMP SENSOR
Manufacturer Standard Lead Time
55 Weeks
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 150°C 16 b 6-DSBGA (1.53x1)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
I²C/SMBus
Voltage - Supply
1.8V ~ 5.5V
Resolution
16 b
Features
Standby Mode, Shutdown Mode, One-Shot, Programmable Limit
Accuracy - Highest (Lowest)
±0.2°C (±0.3°C)
Test Condition
-40°C ~ 100°C (-55°C ~ 150°C)
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFBGA, DSBGA
Supplier Device Package
6-DSBGA (1.53x1)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$10.65000$10.65
5$9.39400$46.97
10$8.29900$82.99
25$6.73240$168.31
50$5.94960$297.48
100$5.79300$579.30
Tape & Reel (TR)
QtyUnit PriceExt Price
250$5.32332$1,330.83
500$5.01020$2,505.10