CAD | USD

SOT-23-6 PKG
SOT-23-6 PKG
SOT-23-6
TMP100NA/250
Digi-Key Part Number
296-12749-2-ND - Tape & Reel (TR)
296-12749-1-ND - Cut Tape (CT)
296-12749-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TMP100NA/250
Supplier
Description
SENSOR DIGITAL -55C-125C SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b SOT-23-6
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I²C/SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
11 b
Features
One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-25°C ~ 85°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Price and Procurement

9,780 In Stock
Can ship immediately
Price Breakcms-unit-priceExtended Price
1$3.68000$3.68
5$3.49000$17.45
10$2.99000$29.90
25$2.39160$59.79
50$2.19240$109.62
100$1.99310$199.31
Additional Resources
AttributeDescription
Other Names
296-12749-2
296-12749-2-NDR
TMP100NA250
Standard Package250