SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLVH431BQDBVT

DigiKey Part Number
296-32432-2-ND - Tape & Reel (TR)
296-32432-1-ND - Cut Tape (CT)
296-32432-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLVH431BQDBVT
Description
IC VREF SHUNT ADJ 0.5% SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLVH431BQDBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
70 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.15000$2.15
10$1.55600$15.56
25$1.40920$35.23
100$1.24840$124.84
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.82284$205.71
500$0.78850$394.25
750$0.77131$578.48
1,250$0.75227$940.34
1,750$0.74114$1,297.00
2,500$0.73043$1,826.08
6,250$0.70737$4,421.06
12,500$0.69347$8,668.38
Manufacturers Standard Package

Other Suppliers on DigiKey

3,138In Stock
Ships from Rochester Electronics, LLC