SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLVH431BQDBVR

DigiKey Part Number
296-17688-2-ND - Tape & Reel (TR)
296-17688-1-ND - Cut Tape (CT)
296-17688-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLVH431BQDBVR
Description
IC VREF SHUNT ADJ 0.5% SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLVH431BQDBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
70 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,868
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.35000$1.35
10$0.96300$9.63
25$0.86640$21.66
100$0.76060$76.06
250$0.71028$177.57
500$0.67998$339.99
1,000$0.65501$655.01
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.62415$1,872.45
6,000$0.60905$3,654.30
9,000$0.60149$5,413.41
15,000$0.59311$8,896.65
21,000$0.58821$12,352.41
Manufacturers Standard Package