
TLVH431AQDBVT | |
|---|---|
DigiKey Part Number | 296-TLVH431AQDBVTTR-ND - Tape & Reel (TR) 296-TLVH431AQDBVTCT-ND - Cut Tape (CT) 296-TLVH431AQDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431AQDBVT |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431AQDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.68000 | $1.68 |
| 10 | $1.21200 | $12.12 |
| 25 | $1.09440 | $27.36 |
| 100 | $0.96540 | $96.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.90384 | $225.96 |
| 500 | $0.86668 | $433.34 |
| 750 | $0.84809 | $636.07 |
| 1,250 | $0.82748 | $1,034.35 |
| 1,750 | $0.81543 | $1,427.00 |
| 2,500 | $0.80385 | $2,009.62 |
| 6,250 | $0.77890 | $4,868.12 |
| 12,500 | $0.76387 | $9,548.38 |

