CAD | USD

SOT-23-5

TLV73315PDBVR

Digi-Key Part Number
296-40667-2-ND - Tape & Reel (TR)
296-40667-1-ND - Cut Tape (CT)
296-40667-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TLV73315PDBVR
Supplier
Description
IC REG LINEAR 1.5V 300MA SOT23-5
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed Output 300mA SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 300mA
Current - Output
300mA
PSRR
68dB ~ 28dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Number of Regulators
1
Current - Quiescent (Iq)
60 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.09910$297.30
6,000$0.08919$535.14
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.50000$0.50
10$0.37400$3.74
25$0.32760$8.19
100$0.21180$21.18
250$0.17532$43.83
500$0.14024$70.12
1,000$0.10751$107.51