CAD | USD

SOT-23-5
TLV7031DBVR
Digi-Key Part Number
296-TLV7031DBVRTR-ND - Tape & Reel (TR)
296-TLV7031DBVRCT-ND - Cut Tape (CT)
296-TLV7031DBVRDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TLV7031DBVR
Supplier
Description
VOLTAGE COMPARATOR
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Comparator General Purpose Rail-to-Rail SOT-23-5
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Output Type
Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.6V ~ 6.5V, ±0.8V ~ 3.25V
Voltage - Input Offset (Max)
8mV @ 5V
Current - Input Bias (Max)
2pA
Current - Output (Typ)
33mA @ 5V
Current - Quiescent (Max)
900nA
CMRR, PSRR (Typ)
73dB CMRR, 77dB PSRR
Propagation Delay (Max)
3µs (Typ)
Hysteresis
17mV
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Number of Elements
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5,968 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names296-TLV7031DBVRTR
Standard Package3,000