20-SOIC
20-SOIC
20-SOIC Pkg

TLV5629IDW

Digi-Key Part Number
296-3063-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TLV5629IDW
Supplier
Description
IC DAC 8BIT V-OUT 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
8 Bit Digital to Analog Converter 8 20-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
8
Settling Time
7µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
INL/DNL (LSB)
±0.3, ±0.1
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tube
QtyUnit PriceExt Price
1$16.84000$16.84
10$15.21400$152.14
25$14.50640$362.66
100$12.59580$1,259.58
250$12.02968$3,007.42
500$11.68252$5,841.26
Additional Resources
AttributeDescription
Other Names
-TLV5629IDW-NDR
296-3063-5
2156-TLV5629IDW
-TLV5629IDWG4-NDR
-296-3063-5
-296-3063-5-ND
-TLV5629IDWG4
Standard Package25