TO-92-3(StandardBody),TO-226_straightlead

TLV431CLP

Digi-Key Part Number
296-10727-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TLV431CLP
Supplier
Description
IC VREF SHUNT ADJ 1.5% TO92-3
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1.5% 15 mA TO-92-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Bulk
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
6 V
Current - Output
15 mA
Tolerance
±1.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Bulk
QtyUnit PriceExt Price
1$1.05000$1.05
10$0.91800$9.18
25$0.86200$21.55
100$0.70360$70.36
250$0.65348$163.37
500$0.55616$278.08
1,000$0.45910$459.10
Additional Resources
AttributeDescription
Other Names
-296-10727-5-NDR
296-10727-5-NDR
-TLV431CLP-NDR
296-10727-5
-296-10727-5
-TLV431CLPE3-NDR
-296-10727-5-ND
2156-TLV431CLP
-TLV431CLPE3
Standard Package1,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LMV431CZ/NOPBTexas Instruments673LMV431CZ/NOPB-ND$0.97000Similar
LMV431AIZ/NOPBTexas Instruments1,542LMV431AIZ/NOPB-ND$1.13000Similar