DRL-6-SOT Pkg

TLV341IDRLR

Digi-Key Part Number
296-21126-2-ND - Tape & Reel (TR)
296-21126-1-ND - Cut Tape (CT)
296-21126-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TLV341IDRLR
Supplier
Description
IC OPAMP GP 1 CIRCUIT 6SOT
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
General Purpose Amplifier Circuit Rail-to-Rail SOT-5X3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
General Purpose
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
2.3 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
75µA
Current - Output / Channel
115 mA
Voltage - Supply, Single/Dual (±)
1.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-5X3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.39000$1.39
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.79273$3,170.92
Additional Resources
AttributeDescription
Other Names
TLV341IDRLRG4
-296-21126-1-ND
-TLV341IDRLRG4-NDR
TLV341IDRLRG4-ND
296-21126-1
296-21126-2
296-21126-6
-TLV341IDRLR-NDR
-296-21126-1
-TLV341IDRLRG4
Standard Package4,000