TLV320AIC3007EVM-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320AIC3007EVM-K

Digi-Key Part Number
296-31032-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TLV320AIC3007EVM-K
Supplier
Description
EVAL MODULE FOR TLV320AIC3007
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
TLV320AIC3007 CODEC Audio Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Box
Part Status
Active
Type
Audio
Function
CODEC
Embedded
-
Utilized IC / Part
TLV320AIC3007
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in CAD
Box
QtyUnit PriceExt Price
1$496.17000$496.17
Additional Resources
AttributeDescription
Other Names
296-31032
TLV320AIC3007EVMK
TLV320AIC3007EVM-K-ND
Standard Package1