SOT-23-5

TLV314QDBVTQ1

Digi-Key Part Number
296-TLV314QDBVTQ1TR-ND - Tape & Reel (TR)
296-TLV314QDBVTQ1CT-ND - Cut Tape (CT)
296-TLV314QDBVTQ1DKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TLV314QDBVTQ1
Supplier
Description
IC CMOS 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
CMOS Amplifier Circuit Rail-to-Rail SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
CMOS
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
2.7 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
750 µV
Current - Supply
150µA
Current - Output / Channel
20 mA
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V, ±0.9V ~ 2.75V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.41000$1.41
10$1.25700$12.57
25$1.19360$29.84
100$0.98050$98.05
Tape & Reel (TR)
QtyUnit PriceExt Price
250$0.91656$229.14
500$0.80998$404.99
1,000$0.70380$703.80

Additional Resources
AttributeDescription
Other Names
2156-TLV314QDBVTQ1
296-TLV314QDBVTQ1TR
296-TLV314QDBVTQ1DKR
TLV314QDBVTQ1-ND
296-TLV314QDBVTQ1CT
Standard Package250