CAD | USD

SC-70-6

TLV3012AQDCKRQ1

Digi-Key Part Number
296-43575-2-ND - Tape & Reel (TR)
296-43575-1-ND - Cut Tape (CT)
296-43575-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TLV3012AQDCKRQ1
Supplier
Description
IC COMPARATOR 1.8V W/REF SC70-6
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Comparator with Voltage Reference Push-Pull SC-70-6
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
15mV @ 5.5V
Current - Input Bias (Max)
10pA @ 5.5V
Current - Output (Typ)
0.5mA @ 5.5V
Current - Quiescent (Max)
5µA
CMRR, PSRR (Typ)
74dB CMRR, 80dB PSRR
Propagation Delay (Max)
13.5µs
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
6-TSSOP, SC-88, SOT-363
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Number of Elements
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

5,303 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
296-43575-2
TLV3012AQDCKRQ1-ND
Standard Package3,000