CAD | USD

8-SOIC

TLV2472QDRQ1

Digi-Key Part Number
296-36749-2-ND - Tape & Reel (TR)
296-36749-1-ND - Cut Tape (CT)
296-36749-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TLV2472QDRQ1
Supplier
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
CMOS
Output Type
Rail-to-Rail
Slew Rate
1.5V/µs
Current - Supply
600µA (x2 Channels)
Voltage - Supply, Single/Dual (±)
2.7V ~ 6V, ±1.35V ~ 3V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Number of Circuits
2
Gain Bandwidth Product
2.8 MHz
Current - Input Bias
2.5 pA
Voltage - Input Offset
250 µV
Current - Output / Channel
35 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$3.24395$8,109.88
Additional Resources
AttributeDescription
Other Names
296-36749-2
TLV2472QDRQ1-ND
Standard Package2,500
Substitutes (12)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MCP6L2T-E/SNMicrochip Technology6,911MCP6L2T-E/SNCT-ND$0.78000Similar
MAX4092ASA+TMaxim Integrated1MAX4092ASA+CT-ND$2.97000Similar
MCP6L72T-E/SNMicrochip Technology2,529MCP6L72T-E/SNCT-ND$0.86000Similar
MCP602T-I/SNMicrochip Technology28MCP602T-I/SNCT-ND$0.83000Similar
MCP602-E/SNMicrochip Technology22MCP602-E/SN-ND$0.92000Similar