CAD | USD

8-VSSOP
TLV2316IDGKR
Digi-Key Product Number
296-44071-2-ND
296-44071-1-ND
296-44071-6-ND
ManufacturerTexas Instruments
Manufacturer Product NumberTLV2316IDGKR
DescriptionIC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time6 Weeks
Detailed DescriptionGeneral Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Product Attributes
TypeDescriptionSelect
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
General Purpose
Output Type
Rail-to-Rail
Slew Rate
6V/µs
Current - Supply
400µA
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118"", 3.00mm Width)
Supplier Device Package
8-VSSOP
Number of Circuits
2
Gain Bandwidth Product
10MHz
Current - Input Bias
10pA
Voltage - Input Offset
750µV
Base Product NumberTLV231
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Price and Procurement

34,719 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.69000$1.69
10$1.50300$15.03
25$1.42640$35.66
100$1.09540$109.54
250$0.96800$242.00
500$0.91702$458.51
1,000$0.71323$713.23
Additional Resources
AttributeDescription
Other Names
296-44071-2
TLV2316IDGKR-ND
Standard Package2,500