14-TSSOP

TLV2244IPW

Digi-Key Part Number
296-10512-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TLV2244IPW
Supplier
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Active
Amplifier Type
General Purpose
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.002V/µs
Gain Bandwidth Product
5.5 kHz
Current - Input Bias
100 pA
Voltage - Input Offset
600 µV
Current - Supply
1µA (x4 Channels)
Current - Output / Channel
200 µA
Voltage - Supply, Single/Dual (±)
2.5V ~ 12V, ±1.25V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Tube
QtyUnit PriceExt Price
180$4.33200$779.76

Other Suppliers on Digi-Key

Extended Lead Time
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
TLV2244IPWG4
-TLV2244IPW-NDR
296-10512-5
2156-TLV2244IPW
-TLV2244IPWG4
-TLV2244IPWG4-NDR
-296-10512-5
-296-10512-5-ND
296-10512-5-NDR
TLV2244IPWG4-ND
Standard Package90
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MCP6H94-E/STMicrochip Technology177MCP6H94-E/ST-ND$4.14000Similar
AD8040WARUZ-REEL7Analog Devices Inc.469AD8040WARUZ-REEL7CT-ND$7.12000Similar
ADA4807-4ARUZ-R7Analog Devices Inc.1,871ADA4807-4ARUZ-R7CT-ND$9.48000Similar
MCP6H84-E/STMicrochip Technology364MCP6H84-E/ST-ND$3.52000Similar
ADA4807-4ARUZAnalog Devices Inc.391ADA4807-4ARUZ-ND$9.48000Similar