CAD | USD

8-TSSOP
TLC3702QPWRQ1
Digi-Key Product Number
296-36985-2-ND
296-36985-1-ND
296-36985-6-ND
ManufacturerTexas Instruments
Manufacturer Product NumberTLC3702QPWRQ1
DescriptionIC V COMPARATR LINCMOS DL 8TSSOP
Manufacturer Standard Lead Time6 Weeks
Detailed DescriptionComparator General Purpose CMOS, Push-Pull, TTL 8-TSSOP
Product Attributes
TypeDescriptionSelect
Category
Mfr
Texas Instruments
SeriesAutomotive, AEC-Q100, LinCMOS™
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Output Type
CMOS, Push-Pull, TTL
Voltage - Supply, Single/Dual (±)
4V ~ 16V
Voltage - Input Offset (Max)
5mV @ 10V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
40µA
CMRR, PSRR (Typ)
84dB CMRR
Propagation Delay (Max)
4.5µs
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP (0.173"", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Number of Elements
2
Base Product NumberTLC370
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

9,282 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.11000$2.11
10$1.87700$18.77
25$1.78200$44.55
100$1.36830$136.83
250$1.20920$302.30
500$1.14554$572.77
1,000$0.89098$890.98
Additional Resources
AttributeDescription
Other Names
296-36985-2
TLC3702QPWRQ1-ND
Standard Package2,000