
TLC27L2ACDR | |
|---|---|
DigiKey Part Number | 296-26749-2-ND - Tape & Reel (TR) 296-26749-1-ND - Cut Tape (CT) 296-26749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27L2ACDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27L2ACDR Models |
Category | Voltage - Input Offset 900 µV |
Mfr | Current - Supply 20µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.03V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 110 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.6 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.03000 | $3.03 |
| 10 | $2.23800 | $22.38 |
| 25 | $2.03800 | $50.95 |
| 100 | $1.81740 | $181.74 |
| 250 | $1.71240 | $428.10 |
| 500 | $1.64942 | $824.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.54191 | $3,854.77 |
| 5,000 | $1.50875 | $7,543.75 |
| 7,500 | $1.49215 | $11,191.12 |

