CAD | USD

MC78M05BTG

TL750L05CKC

Digi-Key Part Number
2156-TL750L05CKC-TI-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TL750L05CKC
Supplier
Description
IC REG LINEAR 5V 150MA TO220-3
Detailed Description
Linear Voltage Regulator IC Positive Fixed Output 150mA TO-220-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Obsolete
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 150mA
Current - Output
150mA
PSRR
65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Over Voltage, Reverse Polarity
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Number of Regulators
1
Current - Quiescent (Iq)
2 mA
Current - Supply (Max)
12 mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Tube
QtyUnit PriceExt Price
628$0.57922$363.75
Additional Resources
AttributeDescription
Other Names2156-TL750L05CKC-TI
Standard Package50
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LM2937ET-2.5/NOPBTexas Instruments1,993296-39757-5-ND$2.73000Similar
LM2937ET-3.3/NOPBTexas Instruments4,076LM2937ET-3.3/NOPB-ND$2.73000Similar
LM2931AT-5.0/NOPBTexas Instruments1,363LM2931AT-5.0NS/NOPB-ND$2.12000Similar
LM2930T-5.0/NOPBTexas Instruments570LM2930T-5.0/NOPB-ND$2.20000Similar
LM2937ET-12/NOPBTexas Instruments6,642LM2937ET-12/NOPB-ND$2.73000Similar