28-PLCC Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIBPAL20R4-25CFN

Digi-Key Part Number
TIBPAL20R4-25CFN-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TIBPAL20R4-25CFN
Supplier
Description
IC PLD 25NS 28PLCC
Detailed Description
series Programmable Logic Device (PLD) IC Macrocells 28-PLCC (11.51x11.51)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Obsolete
Programmable Type
PAL
Voltage - Input
5V
Speed
25 ns
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001

Other Suppliers on Digi-Key

1,915In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
TEXTISTIBPAL20R4-25CFN
2156-TIBPAL20R4-25CFN-TI
Standard Package37