24-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIBPAL20R4-15CNT

Digi-Key Part Number
296-10103-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TIBPAL20R4-15CNT
Supplier
Description
IC PLD 15NS 24DIP
Detailed Description
series Programmable Logic Device (PLD) IC Macrocells 24-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Obsolete
Programmable Type
PAL
Voltage - Input
5V
Speed
15 ns
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other Names
296-10103-5-NDR
296-10103-5
-TIBPAL20R4-15CNT-NDR
-TIBPAL20R4
Standard Package15