20-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIBPAL16R8-25CFN

Digi-Key Part Number
296-10097-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TIBPAL16R8-25CFN
Supplier
Description
IC PLD 25NS 20PLCC
Detailed Description
series Programmable Logic Device (PLD) IC Macrocells 20-PLCC (9x9)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Texas Instruments
Tube
Part Status
Obsolete
Programmable Type
PAL
Voltage - Input
5V
Speed
25 ns
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
3 (168 Hours)
EAR99
8542.31.0001

2156-TIBPAL16R8-25CFN-TI
-TIBPAL16R8-25CFN-NDR
TEXTISTIBPAL16R8-25CFN
296-10097-5-NDR
TIBPAL16R825CFN
-TIBPAL16R8
296-10097-5
46