20-DIP,R-PDIP-Txx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIBPAL16R8-15CN

Digi-Key Part Number
296-10096-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TIBPAL16R8-15CN
Supplier
Description
IC PLD 15NS 20DIP
Detailed Description
series Programmable Logic Device (PLD) IC Macrocells 20-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Texas Instruments
Tube
Part Status
Obsolete
Programmable Type
PAL
Voltage - Input
5V
Speed
15 ns
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
1 (Unlimited)
EAR99
8542.31.0001

911In Stock
TEXTISTIBPAL16R8-15CN
-TIBPAL16R8-15CN-NDR
TIBPAL16R815CN
296-10096-5
296-10096-5-NDR
2156-TIBPAL16R8-15CN-TI
20