20-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIBPAL16R6-7CFN

Digi-Key Part Number
TIBPAL16R6-7CFN-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TIBPAL16R6-7CFN
Supplier
Description
IC PLD 7NS 20PLCC
Detailed Description
series Programmable Logic Device (PLD) IC Macrocells 20-PLCC (9x9)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Obsolete
Programmable Type
PAL
Voltage - Input
5V
Speed
7 ns
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001

Other Suppliers on Digi-Key

794In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
TEXTISTIBPAL16R6-7CFN
2156-TIBPAL16R6-7CFN-TI
Standard Package46