20-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIBPAL16L8-15CFN

Digi-Key Part Number
296-10084-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TIBPAL16L8-15CFN
Supplier
Description
IC PLD 15NS 20PLCC
Detailed Description
series Programmable Logic Device (PLD) IC Macrocells 20-PLCC (9x9)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Obsolete
Programmable Type
PAL
Voltage - Input
5V
Speed
15 ns
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other Names
296-10084-5
-TIBPAL16L8-15CFN-NDR
296-10084-5-NDR
TIBPAL16L815CFN
Standard Package46