48-TQFP-PHP

THS8135PHPG4

Digi-Key Part Number
THS8135PHPG4-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
THS8135PHPG4
Supplier
Description
IC VIDEO DAC 10BIT 240M 48HTQFP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Video DAC 10 b 240M Parallel 48-HTQFP (7x7)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tray
Part Status
Active
Type
Video DAC
Number of Channels
3
Resolution (Bits)
10 b
Sampling Rate (Per Second)
240M
Data Interface
Parallel
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.65V ~ 2V, 3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-PowerTQFP
Supplier Device Package
48-HTQFP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tray
QtyUnit PriceExt Price
250$10.07980$2,519.95
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package250