CAD | USD

cms-photo-not-available
THS4130IDGK
Digi-Key Part Number
296-18847-5-ND
ManufacturerTexas Instruments
Manufacturer Product NumberTHS4130IDGK
DescriptionIC OPAMP DIFF 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time6 Weeks
Detailed DescriptionDifferential Amplifier 1 Circuit Differential 8-VSSOP
Product Attributes
TypeDescriptionSelect
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Active
Amplifier Type
Differential
Output Type
Differential
Slew Rate
52V/µs
Current - Supply
12.3mA
Voltage - Supply, Single/Dual (±)
4V ~ 33V, ±2V ~ 16.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118"", 3.00mm Width)
Supplier Device Package
8-VSSOP
Number of Circuits
1
Gain Bandwidth Product
225MHz
-3db Bandwidth
150MHz
Current - Input Bias
2µA
Voltage - Input Offset
200µV
Current - Output / Channel
85mA
Base Product NumberTHS413
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

528 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$13.65000$13.65
10$12.32800$123.28
25$11.75440$293.86
100$9.74750$974.75
250$8.88748$2,221.87
500$8.31406$4,157.03
1,000$7.62600$7,626.00