CAD | USD

8-SOIC
TCAN1042HDRQ1
Digi-Key Product Number
296-48672-2-ND
296-48672-1-ND
296-48672-6-ND
ManufacturerTexas Instruments
Manufacturer Product NumberTCAN1042HDRQ1
DescriptionIC TRANSCEIVER 1/1 8SOIC
Manufacturer Standard Lead Time8 Weeks
Detailed Description1/1 Transceiver CANbus 8-SOIC
Product Attributes
TypeDescriptionSelect
Category
Mfr
Texas Instruments
SeriesAutomotive, AEC-Q100
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product NumberTCAN104
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

22,682 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.22000$2.22
10$1.98200$19.82
25$1.88120$47.03
100$1.44440$144.44
250$1.27644$319.11
500$1.20922$604.61
1,000$0.94050$940.50
Additional Resources
AttributeDescription
Other Names
296-48672-2
TCAN1042HDRQ1-ND
Standard Package2,500