CAD | USD

NCD9812FBR2G

TAS5508APAG

Digi-Key Part Number
2156-TAS5508APAG-TI-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TAS5508APAG
Supplier
Description
CONSUMER CIRCUIT, PQFP64
Detailed Description
Audio Modulator Channel 64-TQFP (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tray
Part Status
Obsolete
Function
Modulator
Applications
Digital Audio Interfacing
Interface
I²C, I²S
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Specifications
32kHz ~ 192kHz
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Number of Channels
8
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Tray
QtyUnit PriceExt Price
45$8.23511$370.58
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names2156-TAS5508APAG-TI
Standard Package160
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TAS5508CPAGTexas Instruments28296-32725-ND$20.81000Direct