CAD | USD

NCD9812FBR2G

TAS5504PAGR

Digi-Key Part Number
2156-TAS5504PAGR-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TAS5504PAGR
Supplier
Description
CONSUMER CIRCUIT, PQFP64
Detailed Description
Audio Modulator 4 Channel 64-TQFP (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Bulk
Part Status
Obsolete
Function
Modulator
Applications
Digital Audio Interfacing
Interface
I²C, I²S
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Specifications
32kHz ~ 192kHz
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Number of Channels
4
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Bulk
QtyUnit PriceExt Price
66$5.51455$363.96
Additional Resources
AttributeDescription
Other Names
2156-TAS5504PAGR
2156-TAS5504PAGR-TITR-ND
Standard Package1,500