CAD | USD

20-TSSOP
SN75C3222PWR
Digi-Key Part Number
296-14342-2-ND - Tape & Reel (TR)
296-14342-1-ND - Cut Tape (CT)
296-14342-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN75C3222PWR
Supplier
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Receiver Hysteresis
300 mV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Factory Stock : 10000

Price BreakUnit PriceExtended Price
2,000$1.37819$2,756.38
Additional Resources
AttributeDescription
Other Names
296-14342-2
296-14342-2-NDR
SN75C3222PWRE4
SN75C3222PWRE4-ND
SN75C3222PWRG4
SN75C3222PWRG4-ND
Standard Package2,000