
SN74S374DWE4 | ||
---|---|---|
Digi-Key Part Number | SN74S374DWE4-ND | |
Manufacturer | ||
Manufacturer Product Number | SN74S374DWE4 | |
Description | IC FF D-TYPE SNGL 8BIT 20SOIC | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | ||
Package | Tube | |
Product Status | Obsolete | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 100 MHz | |
Max Propagation Delay @ V, Max CL | 17ns @ 5V, 15pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 110 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SN54LS/S373-74, SN74LS/S373-74 |
HTML Datasheet | SN54LS/S373-74, SN74LS/S373-74 |
EDA Models | SN74S374DWE4 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Standard Package | 225 |