SN74S174NSRE4 | ||
---|---|---|
Digi-Key Part Number | SN74S174NSRE4-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SN74S174NSRE4 | |
Description | IC FF D-TYPE SNGL 6BIT 16SO | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 110 MHz | |
Max Propagation Delay @ V, Max CL | 12ns @ 5V, 15pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 1mA, 20mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 144 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SN54,74(LS,S)174,175 |
HTML Datasheet | SN54,74(LS,S)174,175 |
EDA Models | SN74S174NSRE4 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Standard Package | 2,000 |