
SN74S1052DW | ||
---|---|---|
Digi-Key Part Number | SN74S1052DW-ND | |
Manufacturer | ||
Manufacturer Product Number | SN74S1052DW | |
Description | IC 16-BIT BUS TERM ARRAY20-SOIC | |
Detailed Description | Schottky Barrier Diode Bus-Termination Array IC 20-SOIC | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | ||
Package | Tube | |
Product Status | Obsolete | |
Logic Type | Schottky Barrier Diode Bus-Termination Array | |
Supply Voltage | - | |
Number of Bits | 16 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | 2156-SN74S1052DW-TI TEXTISSN74S1052DW |
Standard Package | 25 |