20-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCH244ADBQR

Digi-Key Part Number
296-23284-2-ND - Tape & Reel (TR)
296-23284-1-ND - Cut Tape (CT)
296-23284-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74LVCH244ADBQR
Supplier
Description
IC BUF NON-INVERT 3.6V 20SSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.38003$950.07
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.81000$0.81
10$0.71700$7.17
25$0.67280$16.82
100$0.54940$54.94
250$0.51028$127.57
500$0.43432$217.16
1,000$0.34746$347.46
Additional Resources
AttributeDescription
Other Names
2156-SN74LVCH244ADBQR
SN74LVCH244ADBQRE4
-SN74LVCH244ADBQR-NDR
296-23284-6-NDR
SN74LVCH244ADBQRG4
-296-23284-1-ND
296-23284-2-NDR
SN74LVCH244ADBQRG4-ND
-SN74LVCH244ADBQRE4
SN74LVCH244ADBQR-ND
296-23284-1
SN74LVCH244ADBQRE4-ND
-296-23284-1-NDR
296-23284-2
-SN74LVCH244ADBQRG4
-SN74LVCH244ADBQRG4-NDR
296-23284-6
-SN74LVCH244ADBQRE4-NDR
296-23284-1-NDR
Standard Package2,500