
SN74LVC374ARGYR | ||
---|---|---|
Digi-Key Part Number | 296-14910-2-ND - Tape & Reel (TR) 296-14910-1-ND - Cut Tape (CT) 296-14910-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC374ARGYR | |
Description | IC FF D-TYPE SNGL 8BIT 20VQFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 100 MHz | |
Max Propagation Delay @ V, Max CL | 7ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SN54LVC374A, SN74LVC374A |
Featured Product | |
EDA Models | SN74LVC374ARGYR by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.54238 | $1,627.14 |
Attribute | Description |
---|---|
Other Names | -296-14910-1 296-14910-2-NDR SN74LVC374ARGYRG4 2156-SN74LVC374ARGYR -296-14910-1-ND 296-14910-6-NDR 296-14910-1 296-14910-2 -SN74LVC374ARGYRG4 -SN74LVC374ARGYRG4-NDR 296-14910-6 296-14910-1-NDR -SN74LVC374ARGYR-NDR SN74LVC374ARGYRG4-ND TEXTISSN74LVC374ARGYR -296-14910-1-NDR |
Standard Package | 3,000 |